Part Details for TAZR474J010CBSBT045 by Kyocera AVX Components
Overview of TAZR474J010CBSBT045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZR474J010CBSBT045
TAZR474J010CBSBT045 CAD Models
TAZR474J010CBSBT045 Part Data Attributes
|
TAZR474J010CBSBT045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZR474J010CBSBT045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 10 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAZR474J010CBSBT045
This table gives cross-reference parts and alternative options found for TAZR474J010CBSBT045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZR474J010CBSBT045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZR474J010CKLT0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 0.47uF, 0805, | Kyocera AVX Components | TAZR474J010CBSBT045 vs TAZR474J010CKLT0924 |
TAZR474J010CWLZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, 0805, | Kyocera AVX Components | TAZR474J010CBSBT045 vs TAZR474J010CWLZ0900 |
TAZR474J010CSLBTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR474J010CBSBT045 vs TAZR474J010CSLBTH45 |
TAZR474J010CRSZT845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR474J010CBSBT045 vs TAZR474J010CRSZT845 |
TAZR474J010CSLB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, 0805, | Kyocera AVX Components | TAZR474J010CBSBT045 vs TAZR474J010CSLB0945 |
TAZR474J010CRLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, 0805, | Kyocera AVX Components | TAZR474J010CBSBT045 vs TAZR474J010CRLD0724 |
TAZR474J010CALD0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 0.47uF, 0805, | Kyocera AVX Components | TAZR474J010CBSBT045 vs TAZR474J010CALD0923 |
TAZR474J010CCLC0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 0.47uF, 0805, | Kyocera AVX Components | TAZR474J010CBSBT045 vs TAZR474J010CCLC0H23 |
TAZR474J010CDMZ0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 0.47uF, 0805, | Kyocera AVX Components | TAZR474J010CBSBT045 vs TAZR474J010CDMZ0024 |
TAZR474J010CKLD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR474J010CBSBT045 vs TAZR474J010CKLD0000 |