Part Details for TAZR334M010CBMT0924 by Kyocera AVX Components
Overview of TAZR334M010CBMT0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZR334M010CBMT0924
TAZR334M010CBMT0924 CAD Models
TAZR334M010CBMT0924 Part Data Attributes
|
TAZR334M010CBMT0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZR334M010CBMT0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 0.33uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e4 | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAZR334M010CBMT0924
This table gives cross-reference parts and alternative options found for TAZR334M010CBMT0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZR334M010CBMT0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZR334M010CGMZ0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334M010CBMT0924 vs TAZR334M010CGMZ0723 |
TAZR334M010CFMZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334M010CBMT0924 vs TAZR334M010CFMZ0H23 |
TAZR334M010CCSD0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334M010CBMT0924 vs TAZR334M010CCSD0723 |
TAZR334M010CBLB5724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334M010CBMT0924 vs TAZR334M010CBLB5724 |
TAZR334M010CLMC0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334M010CBMT0924 vs TAZR334M010CLMC0824 |
TAZR334M010CLMT0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334M010CBMT0924 vs TAZR334M010CLMT0724 |
TAZR334M010CWMZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334M010CBMT0924 vs TAZR334M010CWMZ0H00 |
TAZR334M010CWSCTH23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR334M010CBMT0924 vs TAZR334M010CWSCTH23 |
TAZR334M010CSSD0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR334M010CBMT0924 vs TAZR334M010CSSD0H00 |
TAZR334M010CFLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334M010CBMT0924 vs TAZR334M010CFLC0H45 |