Part Details for TAZR334K004CELT0824 by Kyocera AVX Components
Overview of TAZR334K004CELT0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZR334K004CELT0824
TAZR334K004CELT0824 CAD Models
TAZR334K004CELT0824 Part Data Attributes
|
TAZR334K004CELT0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZR334K004CELT0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 0.33uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e0 | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAZR334K004CELT0824
This table gives cross-reference parts and alternative options found for TAZR334K004CELT0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZR334K004CELT0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZR334K004CALZ0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334K004CELT0824 vs TAZR334K004CALZ0723 |
TAZR334K004CWSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR334K004CELT0824 vs TAZR334K004CWSB0045 |
TAZR334K004CFMT0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334K004CELT0824 vs TAZR334K004CFMT0923 |
TAZR334K004CFSZ0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334K004CELT0824 vs TAZR334K004CFSZ0824 |
TAZR334K004CGLB0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334K004CELT0824 vs TAZR334K004CGLB0H24 |
TAZR334K004CWLD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334K004CELT0824 vs TAZR334K004CWLD0723 |
TAZR334K004CELC0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334K004CELT0824 vs TAZR334K004CELC0924 |
TAZR334K004CRLZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334K004CELT0824 vs TAZR334K004CRLZ0700 |
TAZR334K004CFLT0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334K004CELT0824 vs TAZR334K004CFLT0900 |
TAZR334K004CGSZ0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334K004CELT0824 vs TAZR334K004CGSZ0900 |