Part Details for TAZR334J010CDLT0724 by Kyocera AVX Components
Overview of TAZR334J010CDLT0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZR334J010CDLT0724
TAZR334J010CDLT0724 CAD Models
TAZR334J010CDLT0724 Part Data Attributes
|
TAZR334J010CDLT0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZR334J010CDLT0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 0.33uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAZR334J010CDLT0724
This table gives cross-reference parts and alternative options found for TAZR334J010CDLT0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZR334J010CDLT0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZR334J010CRSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR334J010CDLT0724 vs TAZR334J010CRSB0700 |
TAZR334J010CCMZ0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334J010CDLT0724 vs TAZR334J010CCMZ0745 |
TAZR334J010CGLT0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334J010CDLT0724 vs TAZR334J010CGLT0H23 |
TAZR334J010CBMZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334J010CDLT0724 vs TAZR334J010CBMZ0H45 |
TAZR334J010CFSC0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334J010CDLT0724 vs TAZR334J010CFSC0024 |
TAZR334J010CWLC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334J010CDLT0724 vs TAZR334J010CWLC0H24 |
TAZR334J010CGST0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334J010CDLT0724 vs TAZR334J010CGST0000 |
TAZR334J010CSSCTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR334J010CDLT0724 vs TAZR334J010CSSCTH45 |
TAZR334J010CWMD0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334J010CDLT0724 vs TAZR334J010CWMD0745 |
TAZR334J010CKSC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR334J010CDLT0724 vs TAZR334J010CKSC0924 |