Part Details for TAZR334J004CLSZTH45 by Kyocera AVX Components
Overview of TAZR334J004CLSZTH45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZR334J004CLSZTH45
TAZR334J004CLSZTH45 CAD Models
TAZR334J004CLSZTH45 Part Data Attributes
|
TAZR334J004CLSZTH45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZR334J004CLSZTH45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 10 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for TAZR334J004CLSZTH45
This table gives cross-reference parts and alternative options found for TAZR334J004CLSZTH45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZR334J004CLSZTH45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZR334J004CLSDTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR334J004CLSZTH45 vs TAZR334J004CLSDTH45 |
TAZR334J004CLSCT923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR334J004CLSZTH45 vs TAZR334J004CLSCT923 |
TAZR334J004CLSBT000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR334J004CLSZTH45 vs TAZR334J004CLSBT000 |
TAZR334J004CLLBTH23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR334J004CLSZTH45 vs TAZR334J004CLLBTH23 |
TAZR334J004CKSZT823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR334J004CLSZTH45 vs TAZR334J004CKSZT823 |
TAZR334J004CLSCT824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR334J004CLSZTH45 vs TAZR334J004CLSCT824 |
TAZR334J004CLLZT700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR334J004CLSZTH45 vs TAZR334J004CLLZT700 |
TAZR334J004CXSBT945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR334J004CLSZTH45 vs TAZR334J004CXSBT945 |
TAZR334J004CXSDT800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR334J004CLSZTH45 vs TAZR334J004CXSDT800 |
TAZR334J004CLSZT800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR334J004CLSZTH45 vs TAZR334J004CLSZT800 |