Part Details for TAZR334J004CKLCTH24 by Kyocera AVX Components
Overview of TAZR334J004CKLCTH24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZR334J004CKLCTH24
TAZR334J004CKLCTH24 CAD Models
TAZR334J004CKLCTH24 Part Data Attributes
|
TAZR334J004CKLCTH24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZR334J004CKLCTH24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 10 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for TAZR334J004CKLCTH24
This table gives cross-reference parts and alternative options found for TAZR334J004CKLCTH24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZR334J004CKLCTH24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZR334J004CXSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR334J004CKLCTH24 vs TAZR334J004CXSC0745 |
TAZR334J004CKSCT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR334J004CKLCTH24 vs TAZR334J004CKSCT900 |
TAZR334J004CXSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR334J004CKLCTH24 vs TAZR334J004CXSZ0023 |
TAZR334J004CLLDT000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR334J004CKLCTH24 vs TAZR334J004CLLDT000 |
TAZR334J004CXLB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR334J004CKLCTH24 vs TAZR334J004CXLB0800 |
TAZR334J004CKLDT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR334J004CKLCTH24 vs TAZR334J004CKLDT900 |
TAZR334J004CXLCT723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR334J004CKLCTH24 vs TAZR334J004CXLCT723 |
TAZR334J004CLLZT745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR334J004CKLCTH24 vs TAZR334J004CLLZT745 |
TAZR334J004CXSBT724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR334J004CKLCTH24 vs TAZR334J004CXSBT724 |
TAZR334J004CLLCT724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR334J004CKLCTH24 vs TAZR334J004CLLCT724 |