Part Details for TAZR334J004CBSD0H23 by Kyocera AVX Components
Overview of TAZR334J004CBSD0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZR334J004CBSD0H23
TAZR334J004CBSD0H23 CAD Models
TAZR334J004CBSD0H23 Part Data Attributes
|
TAZR334J004CBSD0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZR334J004CBSD0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 10 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAZR334J004CBSD0H23
This table gives cross-reference parts and alternative options found for TAZR334J004CBSD0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZR334J004CBSD0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZR334J004CKMD0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334J004CBSD0H23 vs TAZR334J004CKMD0900 |
TAZR334J004CRSC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR334J004CBSD0H23 vs TAZR334J004CRSC0845 |
TAZR334J004CRST0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR334J004CBSD0H23 vs TAZR334J004CRST0745 |
TAZR334J004CDMD0000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334J004CBSD0H23 vs TAZR334J004CDMD0000 |
TAZR334J004CRLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334J004CBSD0H23 vs TAZR334J004CRLD0045 |
TAZR334J004CCLZ0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334J004CBSD0H23 vs TAZR334J004CCLZ0945 |
TAZR334J004CFSZ0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334J004CBSD0H23 vs TAZR334J004CFSZ0945 |
TAZR334J004CBSCT823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR334J004CBSD0H23 vs TAZR334J004CBSCT823 |
TAZR334J004CFLC0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334J004CBSD0H23 vs TAZR334J004CFLC0945 |
TAZR334J004CRSCT724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR334J004CBSD0H23 vs TAZR334J004CRSCT724 |