Part Details for TAZR225J004CLLBT823 by Kyocera AVX Components
Overview of TAZR225J004CLLBT823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZR225J004CLLBT823
TAZR225J004CLLBT823 CAD Models
TAZR225J004CLLBT823 Part Data Attributes
|
TAZR225J004CLLBT823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZR225J004CLLBT823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 20 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND |
Alternate Parts for TAZR225J004CLLBT823
This table gives cross-reference parts and alternative options found for TAZR225J004CLLBT823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZR225J004CLLBT823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZR225J004CKSCT845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR225J004CLLBT823 vs TAZR225J004CKSCT845 |
TAZR225J004CXLBT000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR225J004CLLBT823 vs TAZR225J004CXLBT000 |
TAZR225J004CXLZT700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR225J004CLLBT823 vs TAZR225J004CXLZT700 |
TAZR225J004CLLCT824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR225J004CLLBT823 vs TAZR225J004CLLCT824 |
TAZR225J004CLSZT824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR225J004CLLBT823 vs TAZR225J004CLSZT824 |
TAZR225J004CKLDT723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR225J004CLLBT823 vs TAZR225J004CKLDT723 |
TAZR225J004CXSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR225J004CLLBT823 vs TAZR225J004CXSB0800 |
TAZR225J004CKLZT945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR225J004CLLBT823 vs TAZR225J004CKLZT945 |
TAZR225J004CXLDT924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR225J004CLLBT823 vs TAZR225J004CXLDT924 |
TAZR225J004CLSZT723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR225J004CLLBT823 vs TAZR225J004CLSZT723 |