Part Details for TAZR105M010CGLB0724 by Kyocera AVX Components
Overview of TAZR105M010CGLB0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZR105M010CGLB0724
TAZR105M010CGLB0724 CAD Models
TAZR105M010CGLB0724 Part Data Attributes
|
TAZR105M010CGLB0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZR105M010CGLB0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAZR105M010CGLB0724
This table gives cross-reference parts and alternative options found for TAZR105M010CGLB0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZR105M010CGLB0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZR105M010CLSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR105M010CGLB0724 vs TAZR105M010CLSD0700 |
TAZR105M010CLSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR105M010CGLB0724 vs TAZR105M010CLSB0845 |
TAZR105M010CLLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR105M010CGLB0724 vs TAZR105M010CLLC0045 |
TAZR105M010CRLZT800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR105M010CGLB0724 vs TAZR105M010CRLZT800 |
TAZR105M010CWSDT000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR105M010CGLB0724 vs TAZR105M010CWSDT000 |
TAZR105M010CGMB0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, 0805, | Kyocera AVX Components | TAZR105M010CGLB0724 vs TAZR105M010CGMB0H00 |
TAZR105M010CEMT0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, 0805, | Kyocera AVX Components | TAZR105M010CGLB0724 vs TAZR105M010CEMT0800 |
TAZR105M010CDMT0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, 0805, | Kyocera AVX Components | TAZR105M010CGLB0724 vs TAZR105M010CDMT0724 |
TAZR105M010CCMT0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, 0805, | Kyocera AVX Components | TAZR105M010CGLB0724 vs TAZR105M010CCMT0H24 |
TAZR105M010CBST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR105M010CGLB0724 vs TAZR105M010CBST0045 |