Part Details for TAZR105K010CLSDTH45 by Kyocera AVX Components
Overview of TAZR105K010CLSDTH45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZR105K010CLSDTH45
TAZR105K010CLSDTH45 CAD Models
TAZR105K010CLSDTH45 Part Data Attributes
|
TAZR105K010CLSDTH45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZR105K010CLSDTH45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 20 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for TAZR105K010CLSDTH45
This table gives cross-reference parts and alternative options found for TAZR105K010CLSDTH45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZR105K010CLSDTH45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZR105K010LRSD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR105K010CLSDTH45 vs TAZR105K010LRSD0800 |
TAZR105K010LSSC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR105K010CLSDTH45 vs TAZR105K010LSSC0H00 |
TAZR105K010LRLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR105K010CLSDTH45 vs TAZR105K010LRLT0045 |
TAZR105K010LBSC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR105K010CLSDTH45 vs TAZR105K010LBSC0H23 |
TAZR105K010LSSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR105K010CLSDTH45 vs TAZR105K010LSSZ0045 |
TAZR105K010CKLDT823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR105K010CLSDTH45 vs TAZR105K010CKLDT823 |
TAZR105K010CLSDT023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR105K010CLSDTH45 vs TAZR105K010CLSDT023 |
TAZR105K010CXLZTH00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR105K010CLSDTH45 vs TAZR105K010CXLZTH00 |
TAZR105K010LBLC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR105K010CLSDTH45 vs TAZR105K010LBLC0H24 |
TAZR105K010LRSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR105K010CLSDTH45 vs TAZR105K010LRSC0045 |