Part Details for TAZR105K010CKSBT723 by Kyocera AVX Components
Overview of TAZR105K010CKSBT723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZR105K010CKSBT723
TAZR105K010CKSBT723 CAD Models
TAZR105K010CKSBT723 Part Data Attributes
|
TAZR105K010CKSBT723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZR105K010CKSBT723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 20 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for TAZR105K010CKSBT723
This table gives cross-reference parts and alternative options found for TAZR105K010CKSBT723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZR105K010CKSBT723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZR105K010CXLDT024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR105K010CKSBT723 vs TAZR105K010CXLDT024 |
TAZR105K010LWLD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR105K010CKSBT723 vs TAZR105K010LWLD0800 |
TSS-105-K010T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | RCD Components Inc | TAZR105K010CKSBT723 vs TSS-105-K010T |
TAZR105K010LWSZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR105K010CKSBT723 vs TAZR105K010LWSZ0H23 |
TAZR105K010LWSC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR105K010CKSBT723 vs TAZR105K010LWSC0000 |
TAZR105K010LWLT0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR105K010CKSBT723 vs TAZR105K010LWLT0723 |
TAZR105K010CKLZT845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR105K010CKSBT723 vs TAZR105K010CKLZT845 |
TAZR105K010CXLCT700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR105K010CKSBT723 vs TAZR105K010CXLCT700 |
TAZR105K010CLSCT824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR105K010CKSBT723 vs TAZR105K010CLSCT824 |
TAZR105K010CXSZT700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR105K010CKSBT723 vs TAZR105K010CXSZT700 |