TAZR105K010CDMT0H00
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 0805,

Overview of TAZR105K010CDMT0H00 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for TAZR105K010CDMT0H00 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAZR105K010CDMT0H00 by Kyocera AVX Components

TAZR105K010CDMT0H00
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 0805
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
1 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
10000 mΩ
Height
1.2 mm
JESD-609 Code
e0
Length
2.05 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Size Code
0805
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
1.3 mm
Want to compare parts?
  1. TAZR105K010CDMT0H00
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 0805,
    VS

Alternate Parts for TAZR105K010CDMT0H00

This table gives cross-reference parts and alternative options found for TAZR105K010CDMT0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZR105K010CDMT0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZR105K010CFST0945 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 0805, Kyocera AVX Components TAZR105K010CDMT0H00 vs TAZR105K010CFST0945
TAZR105K010CAMC0824 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 0805, Kyocera AVX Components TAZR105K010CDMT0H00 vs TAZR105K010CAMC0824
TAZR105K010CBMC0900 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 0805, Kyocera AVX Components TAZR105K010CDMT0H00 vs TAZR105K010CBMC0900
TAZR105K010CAMT0724 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 0805, Kyocera AVX Components TAZR105K010CDMT0H00 vs TAZR105K010CAMT0724
TAZR105K010CRSZ0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP Kyocera AVX Components TAZR105K010CDMT0H00 vs TAZR105K010CRSZ0745
TAZR105K010CDMB0H00 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 0805, Kyocera AVX Components TAZR105K010CDMT0H00 vs TAZR105K010CDMB0H00
TAZR105K010CBMT0800 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 0805, Kyocera AVX Components TAZR105K010CDMT0H00 vs TAZR105K010CBMT0800
TAZR105K010CLMZ0H00 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 0805, Kyocera AVX Components TAZR105K010CDMT0H00 vs TAZR105K010CLMZ0H00
TAZR105K010CSLB0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP Kyocera AVX Components TAZR105K010CDMT0H00 vs TAZR105K010CSLB0023
TAZR105K010CKMC0724 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 0805, Kyocera AVX Components TAZR105K010CDMT0H00 vs TAZR105K010CKMC0724

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZR105K010CDMT0H00 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZR105K010CDMT0H00 by Kyocera AVX Components

  • Please alert me when TAZR105K010CDMT0H00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZR105K010CDMT0H00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZR105K010CDMT0H00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZR105K010CDMT0H00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZR105K010CDMT0H00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZR105K010CDMT0H00 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: