Part Details for TAZR105K010CBMZ0823 by Kyocera AVX Components
Overview of TAZR105K010CBMZ0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZR105K010CBMZ0823
TAZR105K010CBMZ0823 CAD Models
TAZR105K010CBMZ0823 Part Data Attributes
|
TAZR105K010CBMZ0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZR105K010CBMZ0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e0 | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAZR105K010CBMZ0823
This table gives cross-reference parts and alternative options found for TAZR105K010CBMZ0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZR105K010CBMZ0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZR105K010CFST0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 0805, | Kyocera AVX Components | TAZR105K010CBMZ0823 vs TAZR105K010CFST0945 |
TAZR105K010CAMC0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 0805, | Kyocera AVX Components | TAZR105K010CBMZ0823 vs TAZR105K010CAMC0824 |
TAZR105K010CBMC0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 0805, | Kyocera AVX Components | TAZR105K010CBMZ0823 vs TAZR105K010CBMC0900 |
TAZR105K010CAMT0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 0805, | Kyocera AVX Components | TAZR105K010CBMZ0823 vs TAZR105K010CAMT0724 |
TAZR105K010CRSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR105K010CBMZ0823 vs TAZR105K010CRSZ0745 |
TAZR105K010CDMB0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 0805, | Kyocera AVX Components | TAZR105K010CBMZ0823 vs TAZR105K010CDMB0H00 |
TAZR105K010CBMT0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 0805, | Kyocera AVX Components | TAZR105K010CBMZ0823 vs TAZR105K010CBMT0800 |
TAZR105K010CLMZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 0805, | Kyocera AVX Components | TAZR105K010CBMZ0823 vs TAZR105K010CLMZ0H00 |
TAZR105K010CSLB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR105K010CBMZ0823 vs TAZR105K010CSLB0023 |
TAZR105K010CKMC0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 0805, | Kyocera AVX Components | TAZR105K010CBMZ0823 vs TAZR105K010CKMC0724 |