Part Details for TAZR105J010CXSC0000 by Kyocera AVX Components
Overview of TAZR105J010CXSC0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZR105J010CXSC0000
TAZR105J010CXSC0000 CAD Models
TAZR105J010CXSC0000 Part Data Attributes
|
TAZR105J010CXSC0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZR105J010CXSC0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 4 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 20 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND |
Alternate Parts for TAZR105J010CXSC0000
This table gives cross-reference parts and alternative options found for TAZR105J010CXSC0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZR105J010CXSC0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZR105J010CLSBT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR105J010CXSC0000 vs TAZR105J010CLSBT900 |
TAZR105J010CKLCT024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR105J010CXSC0000 vs TAZR105J010CKLCT024 |
TAZR105J010CKSBT824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR105J010CXSC0000 vs TAZR105J010CKSBT824 |
TAZR105J010CKSCT923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR105J010CXSC0000 vs TAZR105J010CKSCT923 |
TAZR105J010CLLZT924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR105J010CXSC0000 vs TAZR105J010CLLZT924 |
TAZR105J010CLSDT745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR105J010CXSC0000 vs TAZR105J010CLSDT745 |
TAZR105J010CXSZT845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR105J010CXSC0000 vs TAZR105J010CXSZT845 |
TAZR105J010CKSBT000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR105J010CXSC0000 vs TAZR105J010CKSBT000 |
TAZR105J010CXSZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR105J010CXSC0000 vs TAZR105J010CXSZ0724 |
TAZR105J010CXLC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR105J010CXSC0000 vs TAZR105J010CXLC0900 |