There are no models available for this part yet.
Overview of TAZH686M015CBLT0845 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
CAD Models for TAZH686M015CBLT0845 by Kyocera AVX Components
Part Data Attributes for TAZH686M015CBLT0845 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2915
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
68 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
900 mΩ
|
Height
|
2.79 mm
|
JESD-609 Code
|
e0
|
Length
|
7.24 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
15 V
|
Reference Standard
|
MIL-PRF-55365/11
|
Size Code
|
2915
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - hot dipped
|
Terminal Shape
|
J BEND
|
Width
|
3.81 mm
|
Alternate Parts for TAZH686M015CBLT0845
This table gives cross-reference parts and alternative options found for TAZH686M015CBLT0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH686M015CBLT0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH686M015LFSB0745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 68uF, 2915, | Kyocera AVX Components | TAZH686M015CBLT0845 vs TAZH686M015LFSB0745 |
T497H686M015CH6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH686M015CBLT0845 vs T497H686M015CH6110WAFL |
TAZH686M015LKLD0945 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 68uF, 2915, | Kyocera AVX Components | TAZH686M015CBLT0845 vs TAZH686M015LKLD0945 |
T497H686M015CC652BWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH686M015CBLT0845 vs T497H686M015CC652BWAFL |
TAZH686M015CDLT0745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 68uF, 2915, | Kyocera AVX Components | TAZH686M015CBLT0845 vs TAZH686M015CDLT0745 |
TAZH686M015LSLT0024 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 68uF, 2915, | Kyocera AVX Components | TAZH686M015CBLT0845 vs TAZH686M015LSLT0024 |
T497H686M015AH64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH686M015CBLT0845 vs T497H686M015AH64107640 |
T429H686M015AKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 68uF, 2915, | KEMET Corporation | TAZH686M015CBLT0845 vs T429H686M015AKTLVL7610 |
T429H686M015RB42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH686M015CBLT0845 vs T429H686M015RB42527640 |
TAZH686M015CCLT0H45 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 68uF, 2915, | Kyocera AVX Components | TAZH686M015CBLT0845 vs TAZH686M015CCLT0H45 |