Part Details for TAZH686M006LCLB0H23 by Kyocera AVX Components
Overview of TAZH686M006LCLB0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH686M006LCLB0H23
TAZH686M006LCLB0H23 CAD Models
TAZH686M006LCLB0H23 Part Data Attributes
|
TAZH686M006LCLB0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH686M006LCLB0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH686M006LCLB0H23
This table gives cross-reference parts and alternative options found for TAZH686M006LCLB0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH686M006LCLB0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH686M006LGSC0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2915, | Kyocera AVX Components | TAZH686M006LCLB0H23 vs TAZH686M006LGSC0924 |
TAZH686M006LGST0824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2915, | Kyocera AVX Components | TAZH686M006LCLB0H23 vs TAZH686M006LGST0824 |
TAZH686M006LKMC0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2915, | Kyocera AVX Components | TAZH686M006LCLB0H23 vs TAZH686M006LKMC0023 |
TAZH686M006LRLC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, 2915, | Kyocera AVX Components | TAZH686M006LCLB0H23 vs TAZH686M006LRLC0724 |
TAZH686M006LRMC0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2915, | Kyocera AVX Components | TAZH686M006LCLB0H23 vs TAZH686M006LRMC0923 |
T429H686M006PH42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH686M006LCLB0H23 vs T429H686M006PH42517640 |
T409H686M006AC42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, 2915 | KEMET Corporation | TAZH686M006LCLB0H23 vs T409H686M006AC42527005 |
TAZH686M006LWSBT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH686M006LCLB0H23 vs TAZH686M006LWSBT000 |
TAZH686M006CAMT0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2915, | Kyocera AVX Components | TAZH686M006LCLB0H23 vs TAZH686M006CAMT0023 |
TAZH686M006CASB0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2915, | Kyocera AVX Components | TAZH686M006LCLB0H23 vs TAZH686M006CASB0724 |