Part Details for TAZH685J035LRB0924 by Kyocera AVX Components
Overview of TAZH685J035LRB0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH685J035LRB0924
TAZH685J035LRB0924 CAD Models
TAZH685J035LRB0924 Part Data Attributes
|
TAZH685J035LRB0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH685J035LRB0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2915, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.003 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH685J035LRB0924
This table gives cross-reference parts and alternative options found for TAZH685J035LRB0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH685J035LRB0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH685J035CXSB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH685J035LRB0924 vs TAZH685J035CXSB0H45 |
TAZH685J035LBSB9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH685J035LRB0924 vs TAZH685J035LBSB9023 |
TAZH685J035CLSBT724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH685J035LRB0924 vs TAZH685J035CLSBT724 |
TAZH685J035LSSB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH685J035LRB0924 vs TAZH685J035LSSB9000 |
TAZH685J035LSSD9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH685J035LRB0924 vs TAZH685J035LSSD9023 |
TAZH685J035CBL0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH685J035LRB0924 vs TAZH685J035CBL0045 |
TAZH685J035CXSZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH685J035LRB0924 vs TAZH685J035CXSZ0800 |
TAZH685J035CXLC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH685J035LRB0924 vs TAZH685J035CXLC0800 |
TAZH685J035CW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH685J035LRB0924 vs TAZH685J035CW |
TAZH685J035CKSBT023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH685J035LRB0924 vs TAZH685J035CKSBT023 |