Part Details for TAZH685J035CBST0H24 by Kyocera AVX Components
Overview of TAZH685J035CBST0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH685J035CBST0H24
TAZH685J035CBST0H24 CAD Models
TAZH685J035CBST0H24 Part Data Attributes
|
TAZH685J035CBST0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH685J035CBST0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 310 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH685J035CBST0H24
This table gives cross-reference parts and alternative options found for TAZH685J035CBST0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH685J035CBST0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429H685J035SCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, 2915, | KEMET Corporation | TAZH685J035CBST0H24 vs T429H685J035SCTLVL7005 |
TAZH685J035CWLD9800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH685J035CBST0H24 vs TAZH685J035CWLD9800 |
T429H685J035CCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, 2915, | KEMET Corporation | TAZH685J035CBST0H24 vs T429H685J035CCTLVL7610 |
TAZH685J035LBMC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, 2915, | Kyocera AVX Components | TAZH685J035CBST0H24 vs TAZH685J035LBMC0945 |
TAZH685J035CKMC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, 2915, | Kyocera AVX Components | TAZH685J035CBST0H24 vs TAZH685J035CKMC0900 |
TAZH685J035CCLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, 2915, | Kyocera AVX Components | TAZH685J035CBST0H24 vs TAZH685J035CCLC0945 |
TAZH685J035CRST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH685J035CBST0H24 vs TAZH685J035CRST0023 |
T429H685J035SCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, 2915, | KEMET Corporation | TAZH685J035CBST0H24 vs T429H685J035SCTLVL7610 |
TAZH685J035CWLC9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH685J035CBST0H24 vs TAZH685J035CWLC9900 |
TAZH685J035LFLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, 2915, | Kyocera AVX Components | TAZH685J035CBST0H24 vs TAZH685J035LFLD0724 |