Part Details for TAZH476M015CBLZ0845 by Kyocera AVX Components
Overview of TAZH476M015CBLZ0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH476M015CBLZ0845
TAZH476M015CBLZ0845 CAD Models
TAZH476M015CBLZ0845 Part Data Attributes
|
TAZH476M015CBLZ0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH476M015CBLZ0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 160 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH476M015CBLZ0845
This table gives cross-reference parts and alternative options found for TAZH476M015CBLZ0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH476M015CBLZ0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH476M015CCLC0845 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476M015CBLZ0845 vs TAZH476M015CCLC0845 |
TAZH476M015CBLZT700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH476M015CBLZ0845 vs TAZH476M015CBLZT700 |
TAZH476M015LLLB0923 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476M015CBLZ0845 vs TAZH476M015LLLB0923 |
TAZH476M015CBLT0H45 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476M015CBLZ0845 vs TAZH476M015CBLT0H45 |
T419H476M015AK42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2915, CHIP | KEMET Corporation | TAZH476M015CBLZ0845 vs T419H476M015AK42527280 |
T419H476M015DKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, 2915, | KEMET Corporation | TAZH476M015CBLZ0845 vs T419H476M015DKTLVL7280 |
TAZH476M015LLLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476M015CBLZ0845 vs TAZH476M015LLLC0H45 |
TAZH476M015LRLT0024 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476M015CBLZ0845 vs TAZH476M015LRLT0024 |
T429H476M015TB7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH476M015CBLZ0845 vs T429H476M015TB7640 |
T429H476M015SC42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, 2915 | KEMET Corporation | TAZH476M015CBLZ0845 vs T429H476M015SC42527610 |