Part Details for TAZH476M010CELD0845 by Kyocera AVX Components
Overview of TAZH476M010CELD0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH476M010CELD0845
TAZH476M010CELD0845 CAD Models
TAZH476M010CELD0845 Part Data Attributes
|
TAZH476M010CELD0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH476M010CELD0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2021-01-19 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH476M010CELD0845
This table gives cross-reference parts and alternative options found for TAZH476M010CELD0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH476M010CELD0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH476M010LEST0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476M010CELD0845 vs TAZH476M010LEST0723 |
T409H476M010CB | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2915, | KEMET Corporation | TAZH476M010CELD0845 vs T409H476M010CB |
TAZH476M010CFMZ0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476M010CELD0845 vs TAZH476M010CFMZ0024 |
T409H476M010MB4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH476M010CELD0845 vs T409H476M010MB4251WAFL |
TAZH476M010CELC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476M010CELD0845 vs TAZH476M010CELC0H23 |
T497H476M010CC652B7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH476M010CELD0845 vs T497H476M010CC652B7640 |
TAZH476M010CCLD0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476M010CELD0845 vs TAZH476M010CCLD0923 |
TAZH476M010CKSC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH476M010CELD0845 vs TAZH476M010CKSC0824 |
TAZH476M010LDSD0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476M010CELD0845 vs TAZH476M010LDSD0H45 |
TAZH476M010CESZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476M010CELD0845 vs TAZH476M010CESZ0H23 |