Part Details for TAZH476K020LWSB0924 by Kyocera AVX Components
Overview of TAZH476K020LWSB0924 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZH476K020LWSB0924
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y6171
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TAZH476K020LWSB0924 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0300 / $12.0100 | Buy Now |
DISTI #
478-TAZH476K020LWSB0924-ND
|
DigiKey | CAP TANT Min Qty: 56 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.6850 | Buy Now |
DISTI #
TAZH476K020LWSB092
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 - Custom Tape W/Leader (Alt: TAZH476K020LWSB092) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$8.6827 / $13.8710 | Buy Now |
DISTI #
581-TAZH476K20LWSB94
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 47uF 0.18Ohms H 10% RoHS: Compliant | 0 |
|
$11.0500 / $15.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 28 Lead time: 22 Weeks | 0 |
|
$9.9400 | Buy Now |
DISTI #
TAZH476K020LWSB0924
|
TTI | Tantalum Capacitors - Solid SMD 20V 47uF 0.18Ohms H 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Waffle | Americas - 0 |
|
$10.9400 / $11.5000 | Buy Now |
Part Details for TAZH476K020LWSB0924
TAZH476K020LWSB0924 CAD Models
TAZH476K020LWSB0924 Part Data Attributes
|
TAZH476K020LWSB0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH476K020LWSB0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2915,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.01 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 370 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH476K020LWSB0924
This table gives cross-reference parts and alternative options found for TAZH476K020LWSB0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH476K020LWSB0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T429H476K020DCWAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TAZH476K020LWSB0924 vs T429H476K020DCWAFL |
TAZH476K020CWMB0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | TAZH476K020LWSB0924 vs TAZH476K020CWMB0845 |
TAZH476K020CRLBT045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TAZH476K020LWSB0924 vs TAZH476K020CRLBT045 |
TAZH476K020CGLB0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | TAZH476K020LWSB0924 vs TAZH476K020CGLB0745 |
T419H476K020CCTLVL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | TAZH476K020LWSB0924 vs T419H476K020CCTLVL |
TAZH476K020CFLD0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | TAZH476K020LWSB0924 vs TAZH476K020CFLD0700 |
TAZH476K020CELD0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | TAZH476K020LWSB0924 vs TAZH476K020CELD0H00 |
T419H476K020MB4250WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TAZH476K020LWSB0924 vs T419H476K020MB4250WAFL |
TAZH476K020CWMD0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | TAZH476K020LWSB0924 vs TAZH476K020CWMD0700 |
TAZH476K020CDLC0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | TAZH476K020LWSB0924 vs TAZH476K020CDLC0945 |