Part Details for TAZH476J010CDSZ0H23 by Kyocera AVX Components
Overview of TAZH476J010CDSZ0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH476J010CDSZ0H23
TAZH476J010CDSZ0H23 CAD Models
TAZH476J010CDSZ0H23 Part Data Attributes
|
TAZH476J010CDSZ0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH476J010CDSZ0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH476J010CDSZ0H23
This table gives cross-reference parts and alternative options found for TAZH476J010CDSZ0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH476J010CDSZ0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH476J010LKST0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476J010CDSZ0H23 vs TAZH476J010LKST0824 |
TAZH476J010CESB0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476J010CDSZ0H23 vs TAZH476J010CESB0724 |
TAZH476J010LWMD0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476J010CDSZ0H23 vs TAZH476J010LWMD0745 |
T429H476J010SK4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2915, CHIP | KEMET Corporation | TAZH476J010CDSZ0H23 vs T429H476J010SK4252 |
TAZH476J010CFMC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476J010CDSZ0H23 vs TAZH476J010CFMC0023 |
TAZH476J010LWSZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476J010CDSZ0H23 vs TAZH476J010LWSZ0H00 |
TAZH476J010CRSBT000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH476J010CDSZ0H23 vs TAZH476J010CRSBT000 |
T429H476J010MBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, 2915, | KEMET Corporation | TAZH476J010CDSZ0H23 vs T429H476J010MBTLVL |
TAZH476J010LWMT0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476J010CDSZ0H23 vs TAZH476J010LWMT0723 |
TAZH476J010LGSZ0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476J010CDSZ0H23 vs TAZH476J010LGSZ0723 |