Part Details for TAZH475K050CBMB0724 by Kyocera AVX Components
Overview of TAZH475K050CBMB0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH475K050CBMB0724
TAZH475K050CBMB0724 CAD Models
TAZH475K050CBMB0724 Part Data Attributes
|
TAZH475K050CBMB0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH475K050CBMB0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2915,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH475K050CBMB0724
This table gives cross-reference parts and alternative options found for TAZH475K050CBMB0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH475K050CBMB0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429H475K050MCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, 2915, | KEMET Corporation | TAZH475K050CBMB0724 vs T429H475K050MCTLVL7610 |
TAZH475K050CRSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH475K050CBMB0724 vs TAZH475K050CRSD0700 |
T429H475K050ABTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, 2915, | KEMET Corporation | TAZH475K050CBMB0724 vs T429H475K050ABTLVL7280 |
TAZH475K050CSSDT923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH475K050CBMB0724 vs TAZH475K050CSSDT923 |
TAZH475K050CWLZT724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH475K050CBMB0724 vs TAZH475K050CWLZT724 |
TAZH475K050LBSZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, 2915, | Kyocera AVX Components | TAZH475K050CBMB0724 vs TAZH475K050LBSZ0H24 |
TAZH475K050LCLD9045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2915, | Kyocera AVX Components | TAZH475K050CBMB0724 vs TAZH475K050LCLD9045 |
TAZH475K050LCLT0H00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2915, | Kyocera AVX Components | TAZH475K050CBMB0724 vs TAZH475K050LCLT0H00 |
TAZH475K050LCMC0923 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2915, | Kyocera AVX Components | TAZH475K050CBMB0724 vs TAZH475K050LCMC0923 |
TAZH475K050LCMT0823 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2915, | Kyocera AVX Components | TAZH475K050CBMB0724 vs TAZH475K050LCMT0823 |