Part Details for TAZH475K050CAST0923 by Kyocera AVX Components
Overview of TAZH475K050CAST0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH475K050CAST0923
TAZH475K050CAST0923 CAD Models
TAZH475K050CAST0923 Part Data Attributes
|
TAZH475K050CAST0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH475K050CAST0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2915,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH475K050CAST0923
This table gives cross-reference parts and alternative options found for TAZH475K050CAST0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH475K050CAST0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09NB475KTBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH475K050CAST0923 vs CWR09NB475KTBTR |
TAZH475K050CSLZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH475K050CAST0923 vs TAZH475K050CSLZ0924 |
TAZH475K050CRSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH475K050CAST0923 vs TAZH475K050CRSC0923 |
TAZH475K050CLMC0945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2915, | Kyocera AVX Components | TAZH475K050CAST0923 vs TAZH475K050CLMC0945 |
TAZH475K050CLLZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH475K050CAST0923 vs TAZH475K050CLLZ0024 |
T429H475K050SH7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH475K050CAST0923 vs T429H475K050SH7640 |
T429H475K050AK42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH475K050CAST0923 vs T429H475K050AK42527640 |
TAZH475K050CKLB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH475K050CAST0923 vs TAZH475K050CKLB0924 |
T429H475K050PBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, 2915, | KEMET Corporation | TAZH475K050CAST0923 vs T429H475K050PBTLVL |
TAZH475K050CRST0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH475K050CAST0923 vs TAZH475K050CRST0823 |