Part Details for TAZH337M006LBLC5H45 by Kyocera AVX Components
Overview of TAZH337M006LBLC5H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH337M006LBLC5H45
TAZH337M006LBLC5H45 CAD Models
TAZH337M006LBLC5H45 Part Data Attributes
|
TAZH337M006LBLC5H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH337M006LBLC5H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 330uF, 2915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 2.79 mm | |
Leakage Current | 0.00495 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 365 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH337M006LBLC5H45
This table gives cross-reference parts and alternative options found for TAZH337M006LBLC5H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH337M006LBLC5H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH337M006LWLT0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 330uF, 2915, | Kyocera AVX Components | TAZH337M006LBLC5H45 vs TAZH337M006LWLT0H23 |
TAZH337M006CGLD9900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 330uF, 2915, | Kyocera AVX Components | TAZH337M006LBLC5H45 vs TAZH337M006CGLD9900 |
TAZH337M006CAMB0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 330uF, 2915, | Kyocera AVX Components | TAZH337M006LBLC5H45 vs TAZH337M006CAMB0845 |
T419H337M006AK42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH337M006LBLC5H45 vs T419H337M006AK42527640 |
T419H337M006TK42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 330uF, 2915 | KEMET Corporation | TAZH337M006LBLC5H45 vs T419H337M006TK42527610 |
TAZH337M006CESD0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 330uF, 2915, | Kyocera AVX Components | TAZH337M006LBLC5H45 vs TAZH337M006CESD0845 |
TAZH337M006CDST0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 330uF, 2915, | Kyocera AVX Components | TAZH337M006LBLC5H45 vs TAZH337M006CDST0923 |
T429H337M006AK42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 330uF, 2915 | KEMET Corporation | TAZH337M006LBLC5H45 vs T429H337M006AK42507005 |
TAZH337M006LKMB0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 330uF, 2915, | Kyocera AVX Components | TAZH337M006LBLC5H45 vs TAZH337M006LKMB0745 |
T429H337M006MH42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH337M006LBLC5H45 vs T429H337M006MH42527640 |