Part Details for TAZH336K015CBMB0800 by Kyocera AVX Components
Overview of TAZH336K015CBMB0800 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZH336K015CBMB0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR09HC336KB
|
TTI | Tantalum Capacitors - Solid SMD 33UF 15V 10% H Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 85 In Stock |
|
$9.3200 / $12.2900 | Buy Now |
Part Details for TAZH336K015CBMB0800
TAZH336K015CBMB0800 CAD Models
TAZH336K015CBMB0800 Part Data Attributes
|
TAZH336K015CBMB0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH336K015CBMB0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH336K015CBMB0800
This table gives cross-reference parts and alternative options found for TAZH336K015CBMB0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH336K015CBMB0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429H336K015SBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2915, | KEMET Corporation | TAZH336K015CBMB0800 vs T429H336K015SBTLVL |
TAZH336K015CRST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH336K015CBMB0800 vs TAZH336K015CRST0723 |
CWR09HB336KZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH336K015CBMB0800 vs CWR09HB336KZBTR |
TAZH336K015CBST0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH336K015CBMB0800 vs TAZH336K015CBST0845 |
TAZH336K015LEMC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2915, | Kyocera AVX Components | TAZH336K015CBMB0800 vs TAZH336K015LEMC0H24 |
CWR29HB336KZHCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH336K015CBMB0800 vs CWR29HB336KZHCTR |
T429H336K015PHTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2915, | KEMET Corporation | TAZH336K015CBMB0800 vs T429H336K015PHTLVL7610 |
T429H336K015CKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2915, | KEMET Corporation | TAZH336K015CBMB0800 vs T429H336K015CKTLVL |
T429H336K015AKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2915, | KEMET Corporation | TAZH336K015CBMB0800 vs T429H336K015AKTLVL7610 |
CWR29HB336KCHBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH336K015CBMB0800 vs CWR29HB336KCHBBULK |