Part Details for TAZH307K006CBLB5724 by Kyocera AVX Components
Overview of TAZH307K006CBLB5724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH307K006CBLB5724
TAZH307K006CBLB5724 CAD Models
TAZH307K006CBLB5724 Part Data Attributes
|
TAZH307K006CBLB5724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH307K006CBLB5724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 300uF, 2915,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 300 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
Leakage Current | 0.0045 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 163 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH307K006CBLB5724
This table gives cross-reference parts and alternative options found for TAZH307K006CBLB5724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH307K006CBLB5724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH307K006CWLC5000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 300uF, 2915, | Kyocera AVX Components | TAZH307K006CBLB5724 vs TAZH307K006CWLC5000 |
TAZH307K006CWLC5H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 300uF, 2915, | Kyocera AVX Components | TAZH307K006CBLB5724 vs TAZH307K006CWLC5H23 |
TAZH307K006CRLC5000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 300uF, 2915, | Kyocera AVX Components | TAZH307K006CBLB5724 vs TAZH307K006CRLC5000 |
T4ZH307K006CWLB4045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 300uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH307K006CBLB5724 vs T4ZH307K006CWLB4045 |
T4ZH307K006CRLB4024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 300uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH307K006CBLB5724 vs T4ZH307K006CRLB4024 |
TAZH307K006CWLC5H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 300uF, 2915, | Kyocera AVX Components | TAZH307K006CBLB5724 vs TAZH307K006CWLC5H00 |
T4ZH307K006CBLB4923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 300uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH307K006CBLB5724 vs T4ZH307K006CBLB4923 |
TAZH307K006CWLC5024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 300uF, 2915, | Kyocera AVX Components | TAZH307K006CBLB5724 vs TAZH307K006CWLC5024 |
T4ZH307K006CRLB4H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 300uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH307K006CBLB5724 vs T4ZH307K006CRLB4H45 |
T4ZH307K006CWLB4900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 300uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH307K006CBLB5724 vs T4ZH307K006CWLB4900 |