Part Details for TAZH227K010LSL0923 by Kyocera AVX Components
Overview of TAZH227K010LSL0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH227K010LSL0923
TAZH227K010LSL0923 CAD Models
TAZH227K010LSL0923 Part Data Attributes
|
TAZH227K010LSL0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH227K010LSL0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2915, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.02 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH227K010LSL0923
This table gives cross-reference parts and alternative options found for TAZH227K010LSL0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH227K010LSL0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29FFC227KCHCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH227K010LSL0923 vs CWR29FFC227KCHCW |
CWR29FFC227KBHCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH227K010LSL0923 vs CWR29FFC227KBHCBULK |
CWR29FFK227KBHCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH227K010LSL0923 vs CWR29FFK227KBHCW |
TAZH227K010CSS0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH227K010LSL0923 vs TAZH227K010CSS0045 |
TAZH227K010CBSB9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH227K010LSL0923 vs TAZH227K010CBSB9023 |
TAZH227K010CBZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH227K010LSL0923 vs TAZH227K010CBZ0924 |
CWR29FFC227KBHCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH227K010LSL0923 vs CWR29FFC227KBHCW |
T429H227K010DT4250 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2915, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZH227K010LSL0923 vs T429H227K010DT4250 |
TAZH227K010CBLC9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH227K010LSL0923 vs TAZH227K010CBLC9023 |
TAZH227K010LBZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH227K010LSL0923 vs TAZH227K010LBZ0845 |