Part Details for TAZH227K010CDLD0900 by Kyocera AVX Components
Overview of TAZH227K010CDLD0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH227K010CDLD0900
TAZH227K010CDLD0900 CAD Models
TAZH227K010CDLD0900 Part Data Attributes
|
TAZH227K010CDLD0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH227K010CDLD0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2915,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH227K010CDLD0900
This table gives cross-reference parts and alternative options found for TAZH227K010CDLD0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH227K010CDLD0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH227K010LDSC0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | TAZH227K010CDLD0900 vs TAZH227K010LDSC0H24 |
TAZH227K010LEST0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | TAZH227K010CDLD0900 vs TAZH227K010LEST0H00 |
TAZH227K010LFLD0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | TAZH227K010CDLD0900 vs TAZH227K010LFLD0000 |
TAZH227K010LFMZ0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | TAZH227K010CDLD0900 vs TAZH227K010LFMZ0924 |
TAZH227K010CEMT0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | TAZH227K010CDLD0900 vs TAZH227K010CEMT0H23 |
TAZH227K010LFSC0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | TAZH227K010CDLD0900 vs TAZH227K010LFSC0800 |
TAZH227K010LFST0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | TAZH227K010CDLD0900 vs TAZH227K010LFST0700 |
TAZH227K010CFMT0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | TAZH227K010CDLD0900 vs TAZH227K010CFMT0723 |
TAZH227K010CFMC0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | TAZH227K010CDLD0900 vs TAZH227K010CFMC0823 |
TAZH227K010LGLB0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | TAZH227K010CDLD0900 vs TAZH227K010LGLB0045 |