Part Details for TAZH227J004LWSZ0023 by Kyocera AVX Components
Overview of TAZH227J004LWSZ0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH227J004LWSZ0023
TAZH227J004LWSZ0023 CAD Models
TAZH227J004LWSZ0023 Part Data Attributes
|
TAZH227J004LWSZ0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH227J004LWSZ0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 220uF, 2915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.008 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 350 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH227J004LWSZ0023
This table gives cross-reference parts and alternative options found for TAZH227J004LWSZ0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH227J004LWSZ0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH227J004LGLZ0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 220uF, 2915, | Kyocera AVX Components | TAZH227J004LWSZ0023 vs TAZH227J004LGLZ0945 |
T429H227J004MK4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH227J004LWSZ0023 vs T429H227J004MK4251WAFL |
T429H227J004AK7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 220uF, 2915 | KEMET Corporation | TAZH227J004LWSZ0023 vs T429H227J004AK7005 |
T419H227J004TC42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 220uF, 2915 | KEMET Corporation | TAZH227J004LWSZ0023 vs T419H227J004TC42517610 |
T419H227J004RK42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 220uF, 2915 | KEMET Corporation | TAZH227J004LWSZ0023 vs T419H227J004RK42527280 |
T419H227J004BKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 220uF, 2915, | KEMET Corporation | TAZH227J004LWSZ0023 vs T419H227J004BKTLVL |
TAZH227J004CEMD0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 220uF, 2915, | Kyocera AVX Components | TAZH227J004LWSZ0023 vs TAZH227J004CEMD0824 |
TAZH227J004CFMD0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 220uF, 2915, | Kyocera AVX Components | TAZH227J004LWSZ0023 vs TAZH227J004CFMD0900 |
TAZH227J004CLST0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 220uF, 2915, | Kyocera AVX Components | TAZH227J004LWSZ0023 vs TAZH227J004CLST0H45 |
TAZH227J004LRMC0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 220uF, 2915, | Kyocera AVX Components | TAZH227J004LWSZ0023 vs TAZH227J004LRMC0700 |