Part Details for TAZH227J004LBB0900 by Kyocera AVX Components
Overview of TAZH227J004LBB0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH227J004LBB0900
TAZH227J004LBB0900 CAD Models
TAZH227J004LBB0900 Part Data Attributes
|
TAZH227J004LBB0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH227J004LBB0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2915, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.008 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH227J004LBB0900
This table gives cross-reference parts and alternative options found for TAZH227J004LBB0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH227J004LBB0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH227J004CBZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH227J004LBB0900 vs TAZH227J004CBZ0800 |
TAZH227J004CRZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH227J004LBB0900 vs TAZH227J004CRZ0923 |
TAZH227J004CRL0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH227J004LBB0900 vs TAZH227J004CRL0800 |
TAZH227J004LRS0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH227J004LBB0900 vs TAZH227J004LRS0800 |
TAZH227J004CSL0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH227J004LBB0900 vs TAZH227J004CSL0823 |
TAZH227J004CBZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH227J004LBB0900 vs TAZH227J004CBZ0945 |
T419H227J004DT42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2915, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZH227J004LBB0900 vs T419H227J004DT42507280 |
TAZH227J004LRL0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH227J004LBB0900 vs TAZH227J004LRL0024 |
TAZH227J004LSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH227J004LBB0900 vs TAZH227J004LSB0823 |
CWR29CCC227JZHATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH227J004LBB0900 vs CWR29CCC227JZHATR |