Part Details for TAZH226M020CFMC0800 by Kyocera AVX Components
Overview of TAZH226M020CFMC0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH226M020CFMC0800
TAZH226M020CFMC0800 CAD Models
TAZH226M020CFMC0800 Part Data Attributes
|
TAZH226M020CFMC0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH226M020CFMC0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH226M020CFMC0800
This table gives cross-reference parts and alternative options found for TAZH226M020CFMC0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH226M020CFMC0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429H226M020TK42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2915, | KEMET Corporation | TAZH226M020CFMC0800 vs T429H226M020TK42507610 |
TAZH226M020LLMD0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226M020CFMC0800 vs TAZH226M020LLMD0824 |
TAZH226M020CKLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH226M020CFMC0800 vs TAZH226M020CKLD0045 |
TAZH226M020LRSZT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH226M020CFMC0800 vs TAZH226M020LRSZT800 |
T429H226M020SC7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2915 | KEMET Corporation | TAZH226M020CFMC0800 vs T429H226M020SC7610 |
T429H226M020ACTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2915, | KEMET Corporation | TAZH226M020CFMC0800 vs T429H226M020ACTLVL7610 |
T429H226M020PC4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH226M020CFMC0800 vs T429H226M020PC4252WAFL |
TAZH226M020LLSC0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226M020CFMC0800 vs TAZH226M020LLSC0045 |
T497H226M020CH631C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2915, CHIP | KEMET Corporation | TAZH226M020CFMC0800 vs T497H226M020CH631C7280 |
TAZH226M020CRLZTH00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH226M020CFMC0800 vs TAZH226M020CRLZTH00 |