Part Details for TAZH226M020CBSZ0000 by Kyocera AVX Components
Overview of TAZH226M020CBSZ0000 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZH226M020CBSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J7397
|
Newark | Capacitor,22Uf,20Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TAZH226M020CBSZ0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 / $4.6600 | Buy Now |
DISTI #
478-TAZH226M020CBSZ0000-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1812 | Buy Now |
DISTI #
TAZH226M020CBSZ000
|
Avnet Americas | Cap Tant Solid 22uF 20V H CASE 20% (7.24 X 3.81 X 2.79mm) SMD Bulk - Custom Tape W/Leader (Alt: TAZH226M020CBSZ000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.1439 / $3.3933 | Buy Now |
DISTI #
581-TAZH226M020CBSZ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$3.9000 / $4.2700 | Order Now |
Part Details for TAZH226M020CBSZ0000
TAZH226M020CBSZ0000 CAD Models
TAZH226M020CBSZ0000 Part Data Attributes
|
TAZH226M020CBSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH226M020CBSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 160 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH226M020CBSZ0000
This table gives cross-reference parts and alternative options found for TAZH226M020CBSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH226M020CBSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T497H226M020CB64157640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH226M020CBSZ0000 vs T497H226M020CB64157640 |
T409H226M020RK42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2915 | KEMET Corporation | TAZH226M020CBSZ0000 vs T409H226M020RK42517005 |
T4ZH226M020LRLB4700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH226M020CBSZ0000 vs T4ZH226M020LRLB4700 |
TAZH226M020CEST0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226M020CBSZ0000 vs TAZH226M020CEST0724 |
TAZH226M020CESC0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226M020CBSZ0000 vs TAZH226M020CESC0824 |
TAZH226M020CGLD0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226M020CBSZ0000 vs TAZH226M020CGLD0000 |
T497H226M020CC621A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH226M020CBSZ0000 vs T497H226M020CC621A |
TAZH226M020LALB9945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226M020CBSZ0000 vs TAZH226M020LALB9945 |
TAZH226M020LALZ0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226M020CBSZ0000 vs TAZH226M020LALZ0900 |
T429H226M020CB42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH226M020CBSZ0000 vs T429H226M020CB42507640 |