Part Details for TAZH226M020CAMC0H00 by Kyocera AVX Components
Overview of TAZH226M020CAMC0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH226M020CAMC0H00
TAZH226M020CAMC0H00 CAD Models
TAZH226M020CAMC0H00 Part Data Attributes
|
TAZH226M020CAMC0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH226M020CAMC0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH226M020CAMC0H00
This table gives cross-reference parts and alternative options found for TAZH226M020CAMC0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH226M020CAMC0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH226M020LAMD0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226M020CAMC0H00 vs TAZH226M020LAMD0000 |
TAZH226M020LALZ0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226M020CAMC0H00 vs TAZH226M020LALZ0845 |
TAZH226M020CWMD0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226M020CAMC0H00 vs TAZH226M020CWMD0045 |
TAZH226M020CFST0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226M020CAMC0H00 vs TAZH226M020CFST0745 |
TAZH226M020CFSC0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226M020CAMC0H00 vs TAZH226M020CFSC0845 |
TAZH226M020CFLT0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226M020CAMC0H00 vs TAZH226M020CFLT0023 |
TAZH226M020CBSZTH24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH226M020CAMC0H00 vs TAZH226M020CBSZTH24 |
T497H226M020CB612A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2915, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZH226M020CAMC0H00 vs T497H226M020CB612A7280 |
TAZH226M020LBMB0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226M020CAMC0H00 vs TAZH226M020LBMB0045 |
TAZH226M020CEST0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226M020CAMC0H00 vs TAZH226M020CEST0H45 |