Part Details for TAZH226K020LRSC0745 by Kyocera AVX Components
Overview of TAZH226K020LRSC0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH226K020LRSC0745
TAZH226K020LRSC0745 CAD Models
TAZH226K020LRSC0745 Part Data Attributes
|
TAZH226K020LRSC0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH226K020LRSC0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2915,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 370 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH226K020LRSC0745
This table gives cross-reference parts and alternative options found for TAZH226K020LRSC0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH226K020LRSC0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH226K020CALD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K020LRSC0745 vs TAZH226K020CALD0945 |
T497H226K020CH6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH226K020LRSC0745 vs T497H226K020CH6313 |
T497H226K020CH63107280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH226K020LRSC0745 vs T497H226K020CH63107280 |
TAZH226K020LWSDTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH226K020LRSC0745 vs TAZH226K020LWSDTH00 |
TAZH226K020LSSZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH226K020LRSC0745 vs TAZH226K020LSSZ0024 |
TAZH226K020LSLC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH226K020LRSC0745 vs TAZH226K020LSLC0024 |
T409H226K020RB4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH226K020LRSC0745 vs T409H226K020RB4250WAFL |
TAZH226K020LRSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH226K020LRSC0745 vs TAZH226K020LRSB0924 |
TAZH226K020LLLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K020LRSC0745 vs TAZH226K020LLLC0H45 |
TAZH226K020LKSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K020LRSC0745 vs TAZH226K020LKSB0024 |