Part Details for TAZH226K020CBMB0000 by Kyocera AVX Components
Overview of TAZH226K020CBMB0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH226K020CBMB0000
TAZH226K020CBMB0000 CAD Models
TAZH226K020CBMB0000 Part Data Attributes
|
TAZH226K020CBMB0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH226K020CBMB0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH226K020CBMB0000
This table gives cross-reference parts and alternative options found for TAZH226K020CBMB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH226K020CBMB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH226K020CDMD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K020CBMB0000 vs TAZH226K020CDMD0924 |
TAZH226K020CRST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH226K020CBMB0000 vs TAZH226K020CRST0723 |
TAZH226K020CDMC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K020CBMB0000 vs TAZH226K020CDMC0045 |
TAZH226K020CFLD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K020CBMB0000 vs TAZH226K020CFLD0823 |
TAZH226K020LAMB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K020CBMB0000 vs TAZH226K020LAMB0023 |
TAZH226K020CFLZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K020CBMB0000 vs TAZH226K020CFLZ0824 |
CWR29JB226KZHBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH226K020CBMB0000 vs CWR29JB226KZHBW |
TAZH226K020CAMD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K020CBMB0000 vs TAZH226K020CAMD0024 |
TAZH226K020LEMD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K020CBMB0000 vs TAZH226K020LEMD0000 |
TAZH226K020CDMC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K020CBMB0000 vs TAZH226K020CDMC0724 |