Part Details for TAZH226K020CBLD9800 by Kyocera AVX Components
Overview of TAZH226K020CBLD9800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH226K020CBLD9800
TAZH226K020CBLD9800 CAD Models
TAZH226K020CBLD9800 Part Data Attributes
|
TAZH226K020CBLD9800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH226K020CBLD9800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 370 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH226K020CBLD9800
This table gives cross-reference parts and alternative options found for TAZH226K020CBLD9800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH226K020CBLD9800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH226K020CGMT0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K020CBLD9800 vs TAZH226K020CGMT0824 |
TAZH226K020CGSD0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K020CBLD9800 vs TAZH226K020CGSD0000 |
TAZH226K020CKMB0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K020CBLD9800 vs TAZH226K020CKMB0800 |
TAZH226K020CSMZ0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K020CBLD9800 vs TAZH226K020CSMZ0800 |
TAZH226K020CSSCT823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH226K020CBLD9800 vs TAZH226K020CSSCT823 |
TAZH226K020CWSZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH226K020CBLD9800 vs TAZH226K020CWSZ0945 |
TAZH226K020CGLD0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K020CBLD9800 vs TAZH226K020CGLD0H23 |
TAZH226K020CBLB9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH226K020CBLD9800 vs TAZH226K020CBLB9H45 |
TAZH226K020LALB0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K020CBLD9800 vs TAZH226K020LALB0H24 |
TAZH226K020LALT0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K020CBLD9800 vs TAZH226K020LALT0800 |