Part Details for TAZH226J020LBLC0945 by Kyocera AVX Components
Overview of TAZH226J020LBLC0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH226J020LBLC0945
TAZH226J020LBLC0945 CAD Models
TAZH226J020LBLC0945 Part Data Attributes
|
TAZH226J020LBLC0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH226J020LBLC0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2915, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.004 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 370 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH226J020LBLC0945
This table gives cross-reference parts and alternative options found for TAZH226J020LBLC0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH226J020LBLC0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH226J020LWLDT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH226J020LBLC0945 vs TAZH226J020LWLDT800 |
TAZH226J020CBMT0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226J020LBLC0945 vs TAZH226J020CBMT0045 |
TAZH226J020LKMT0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226J020LBLC0945 vs TAZH226J020LKMT0045 |
T409H226J020PH42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, 2915 | KEMET Corporation | TAZH226J020LBLC0945 vs T409H226J020PH42517005 |
TAZH226J020LBSZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH226J020LBLC0945 vs TAZH226J020LBSZ0945 |
TAZH226J020CRLC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH226J020LBLC0945 vs TAZH226J020CRLC0023 |
TAZH226J020LRMT0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226J020LBLC0945 vs TAZH226J020LRMT0945 |
TAZH226J020LBLT0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226J020LBLC0945 vs TAZH226J020LBLT0845 |
TAZH226J020LCMD0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226J020LBLC0945 vs TAZH226J020LCMD0H23 |
TAZH226J020CLMD0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226J020LBLC0945 vs TAZH226J020CLMD0700 |