Datasheets
TAZH157M010CBLB9000 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2915, CHIP

Part Details for TAZH157M010CBLB9000 by Kyocera AVX Components

Overview of TAZH157M010CBLB9000 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Part Details for TAZH157M010CBLB9000

TAZH157M010CBLB9000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TAZH157M010CBLB9000 Part Data Attributes

TAZH157M010CBLB9000 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TAZH157M010CBLB9000 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2915, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2915
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 150 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 900 mΩ
Height 2.79 mm
JESD-609 Code e0
Length 7.24 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Reference Standard MIL-PRF-55365/11
Size Code 2915
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND
Width 3.81 mm

Alternate Parts for TAZH157M010CBLB9000

This table gives cross-reference parts and alternative options found for TAZH157M010CBLB9000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH157M010CBLB9000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TAZH157M010CFLC0800 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2915, Kyocera AVX Components TAZH157M010CBLB9000 vs TAZH157M010CFLC0800
TAZH157M010CELD9045 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2915, Kyocera AVX Components TAZH157M010CBLB9000 vs TAZH157M010CELD9045
TAZH157M010LLLD0824 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2915, Kyocera AVX Components TAZH157M010CBLB9000 vs TAZH157M010LLLD0824
T419H157M010AC42527280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2915, CHIP KEMET Corporation TAZH157M010CBLB9000 vs T419H157M010AC42527280
TAZH157M010CWMT0700 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2915, Kyocera AVX Components TAZH157M010CBLB9000 vs TAZH157M010CWMT0700
TAZH157M010LEST0800 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2915, Kyocera AVX Components TAZH157M010CBLB9000 vs TAZH157M010LEST0800
TAZH157M010CELC0724 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2915, Kyocera AVX Components TAZH157M010CBLB9000 vs TAZH157M010CELC0724
TAZH157M010LRLDT745 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components TAZH157M010CBLB9000 vs TAZH157M010LRLDT745
TAZH157M010CBLD0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2915, CHIP Kyocera AVX Components TAZH157M010CBLB9000 vs TAZH157M010CBLD0924
TAZH157M010CLMD0024 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2915, Kyocera AVX Components TAZH157M010CBLB9000 vs TAZH157M010CLMD0024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZH157M010CBLB9000 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZH157M010CBLB9000 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAZH157M010CBLB9000 would you like to use for your alert(s)?
  • Please alert me when TAZH157M010CBLB9000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZH157M010CBLB9000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZH157M010CBLB9000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZH157M010CBLB9000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZH157M010CBLB9000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZH157M010CBLB9000 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: