Part Details for TAZH157J010CESB0945 by Kyocera AVX Components
Overview of TAZH157J010CESB0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH157J010CESB0945
TAZH157J010CESB0945 CAD Models
TAZH157J010CESB0945 Part Data Attributes
|
TAZH157J010CESB0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH157J010CESB0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2915,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH157J010CESB0945
This table gives cross-reference parts and alternative options found for TAZH157J010CESB0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH157J010CESB0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19FH157JCHZ | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2915, | Kyocera AVX Components | TAZH157J010CESB0945 vs CWR19FH157JCHZ |
CWR29FH157JBHZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, 2915, | Kyocera AVX Components | TAZH157J010CESB0945 vs CWR29FH157JBHZTR13 |
CWR19FB157JPHZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2915, CHIP | KEMET Corporation | TAZH157J010CESB0945 vs CWR19FB157JPHZ |
CWR19FK157JPHC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2915, CHIP | KEMET Corporation | TAZH157J010CESB0945 vs CWR19FK157JPHC |
CWR29FC157JBHCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH157J010CESB0945 vs CWR29FC157JBHCBULK |
TAZH157J010LGMT0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2915, | Kyocera AVX Components | TAZH157J010CESB0945 vs TAZH157J010LGMT0724 |
TAZH157J010CAMB0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2915, | Kyocera AVX Components | TAZH157J010CESB0945 vs TAZH157J010CAMB0800 |
TAZH157J010CCSD0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2915, | Kyocera AVX Components | TAZH157J010CESB0945 vs TAZH157J010CCSD0H24 |
TAZH157J010CDSD0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2915, | Kyocera AVX Components | TAZH157J010CESB0945 vs TAZH157J010CDSD0724 |
TAZH157J010CFLC0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2915, | Kyocera AVX Components | TAZH157J010CESB0945 vs TAZH157J010CFLC0045 |