Part Details for TAZH156M020CRLC0845 by Kyocera AVX Components
Overview of TAZH156M020CRLC0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH156M020CRLC0845
TAZH156M020CRLC0845 CAD Models
TAZH156M020CRLC0845 Part Data Attributes
|
TAZH156M020CRLC0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH156M020CRLC0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2915, CHIP, LEAD FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.04 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for TAZH156M020CRLC0845
This table gives cross-reference parts and alternative options found for TAZH156M020CRLC0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH156M020CRLC0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH156M025LSL0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH156M020CRLC0845 vs TAZH156M025LSL0023 |
TAZH156M025CRL0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH156M020CRLC0845 vs TAZH156M025CRL0823 |
TAZH156M025CSSB9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH156M020CRLC0845 vs TAZH156M025CSSB9024 |
TAZH156M025LSZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH156M020CRLC0845 vs TAZH156M025LSZ9045 |
TAZH156M020CSLZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2915, CHIP, LEAD FREE | Kyocera AVX Components | TAZH156M020CRLC0845 vs TAZH156M020CSLZ0824 |
TAZH156M020CSSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2915, CHIP, LEAD FREE | Kyocera AVX Components | TAZH156M020CRLC0845 vs TAZH156M020CSSC0923 |
TAZH156M025LBS0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH156M020CRLC0845 vs TAZH156M025LBS0000 |
CWR29KKK156MCHBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH156M020CRLC0845 vs CWR29KKK156MCHBBULK |
TAZH156M020CRLZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2915, CHIP, LEAD FREE | Kyocera AVX Components | TAZH156M020CRLC0845 vs TAZH156M020CRLZ0845 |
TAZH156M025CRSC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH156M020CRLC0845 vs TAZH156M025CRSC9045 |