Part Details for TAZH156J025CSLD9H00 by Kyocera AVX Components
Overview of TAZH156J025CSLD9H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH156J025CSLD9H00
TAZH156J025CSLD9H00 CAD Models
TAZH156J025CSLD9H00 Part Data Attributes
|
TAZH156J025CSLD9H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH156J025CSLD9H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 350 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH156J025CSLD9H00
This table gives cross-reference parts and alternative options found for TAZH156J025CSLD9H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH156J025CSLD9H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH156J025CCLB0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2915, | Kyocera AVX Components | TAZH156J025CSLD9H00 vs TAZH156J025CCLB0H23 |
TAZH156J025CAST0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2915, | Kyocera AVX Components | TAZH156J025CSLD9H00 vs TAZH156J025CAST0000 |
TAZH156J025CALT0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2915, | Kyocera AVX Components | TAZH156J025CSLD9H00 vs TAZH156J025CALT0823 |
TAZH156J025CALD0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2915, | Kyocera AVX Components | TAZH156J025CSLD9H00 vs TAZH156J025CALD0H45 |
TAZH156J025CALC0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2915, | Kyocera AVX Components | TAZH156J025CSLD9H00 vs TAZH156J025CALC0923 |
T409H156J025DB42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, 2915 | KEMET Corporation | TAZH156J025CSLD9H00 vs T409H156J025DB42517005 |
TAZH156J025CBSZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH156J025CSLD9H00 vs TAZH156J025CBSZ0823 |
TAZH156J025LSSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, 2915, | Kyocera AVX Components | TAZH156J025CSLD9H00 vs TAZH156J025LSSB0724 |
TAZH156J025LRSB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, 2915, | Kyocera AVX Components | TAZH156J025CSLD9H00 vs TAZH156J025LRSB0H24 |
TAZH156J025LKSZ0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2915, | Kyocera AVX Components | TAZH156J025CSLD9H00 vs TAZH156J025LKSZ0823 |