Part Details for TAZH156J025CRST0824 by Kyocera AVX Components
Overview of TAZH156J025CRST0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH156J025CRST0824
TAZH156J025CRST0824 CAD Models
TAZH156J025CRST0824 Part Data Attributes
|
TAZH156J025CRST0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH156J025CRST0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 350 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH156J025CRST0824
This table gives cross-reference parts and alternative options found for TAZH156J025CRST0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH156J025CRST0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH156J025LDLZ0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2915, | Kyocera AVX Components | TAZH156J025CRST0824 vs TAZH156J025LDLZ0023 |
TAZH156J025LCSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2915, | Kyocera AVX Components | TAZH156J025CRST0824 vs TAZH156J025LCSZ0H45 |
TAZH156J025LCLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2915, | Kyocera AVX Components | TAZH156J025CRST0824 vs TAZH156J025LCLC0H45 |
TAZH156J025LCLB0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2915, | Kyocera AVX Components | TAZH156J025CRST0824 vs TAZH156J025LCLB0923 |
TAZH156J025LBLB9HGC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH156J025CRST0824 vs TAZH156J025LBLB9HGC |
TAZH156J025CBLB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH156J025CRST0824 vs TAZH156J025CBLB0024 |
TAZH156J025CWSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH156J025CRST0824 vs TAZH156J025CWSD0024 |
TAZH156J025CWLD9HGC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH156J025CRST0824 vs TAZH156J025CWLD9HGC |
TAZH156J025CSMB0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2915, | Kyocera AVX Components | TAZH156J025CRST0824 vs TAZH156J025CSMB0024 |
TAZH156J025CSLZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH156J025CRST0824 vs TAZH156J025CSLZ0900 |