Part Details for TAZH107M015CCLD9H45 by Kyocera AVX Components
Overview of TAZH107M015CCLD9H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH107M015CCLD9H45
TAZH107M015CCLD9H45 CAD Models
TAZH107M015CCLD9H45 Part Data Attributes
|
TAZH107M015CCLD9H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH107M015CCLD9H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 100uF, 2915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH107M015CCLD9H45
This table gives cross-reference parts and alternative options found for TAZH107M015CCLD9H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH107M015CCLD9H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19HH107MTHAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 100uF, 2915, | Kyocera AVX Components | TAZH107M015CCLD9H45 vs CWR19HH107MTHAW |
TAZH107M015CRLZTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH107M015CCLD9H45 vs TAZH107M015CRLZTH00 |
T419H107M015DH4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP | KEMET Corporation | TAZH107M015CCLD9H45 vs T419H107M015DH4250 |
TAZH107M015LDLD9945 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 100uF, 2915, | Kyocera AVX Components | TAZH107M015CCLD9H45 vs TAZH107M015LDLD9945 |
T429H107M015AK42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH107M015CCLD9H45 vs T429H107M015AK42507640 |
TAZH107M015LSLBTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH107M015CCLD9H45 vs TAZH107M015LSLBTH00 |
TAZH107M015LRSZT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH107M015CCLD9H45 vs TAZH107M015LRSZT800 |
TAZH107M015LCSD0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 100uF, 2915, | Kyocera AVX Components | TAZH107M015CCLD9H45 vs TAZH107M015LCSD0H23 |
TAZH107M015CKSD0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 100uF, 2915, | Kyocera AVX Components | TAZH107M015CCLD9H45 vs TAZH107M015CKSD0H00 |
T497H107M015CB64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH107M015CCLD9H45 vs T497H107M015CB64107640 |