Part Details for TAZH107K004CBMZ0800 by Kyocera AVX Components
Overview of TAZH107K004CBMZ0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH107K004CBMZ0800
TAZH107K004CBMZ0800 CAD Models
TAZH107K004CBMZ0800 Part Data Attributes
|
TAZH107K004CBMZ0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH107K004CBMZ0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 2915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH107K004CBMZ0800
This table gives cross-reference parts and alternative options found for TAZH107K004CBMZ0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH107K004CBMZ0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH107K004LRLB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | TAZH107K004CBMZ0800 vs TAZH107K004LRLB0745 |
TAZH107K004LCMB0800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | TAZH107K004CBMZ0800 vs TAZH107K004LCMB0800 |
TAZH107K004LAMB0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | TAZH107K004CBMZ0800 vs TAZH107K004LAMB0H24 |
TAZH107K004CRSCT724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH107K004CBMZ0800 vs TAZH107K004CRSCT724 |
TAZH107K004CGLD0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | TAZH107K004CBMZ0800 vs TAZH107K004CGLD0H00 |
TAZH107K004CELT0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | TAZH107K004CBMZ0800 vs TAZH107K004CELT0945 |
TAZH107K004CBSCT823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH107K004CBMZ0800 vs TAZH107K004CBSCT823 |
T409H107K004DB42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2915 | KEMET Corporation | TAZH107K004CBMZ0800 vs T409H107K004DB42507005 |
T429H107K004AB42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH107K004CBMZ0800 vs T429H107K004AB42527640 |
T497H107K004CB6117 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH107K004CBMZ0800 vs T497H107K004CB6117 |