Part Details for TAZH107J004CASZ0H00 by Kyocera AVX Components
Overview of TAZH107J004CASZ0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH107J004CASZ0H00
TAZH107J004CASZ0H00 CAD Models
TAZH107J004CASZ0H00 Part Data Attributes
|
TAZH107J004CASZ0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH107J004CASZ0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH107J004CASZ0H00
This table gives cross-reference parts and alternative options found for TAZH107J004CASZ0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH107J004CASZ0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH107J004LGLD0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2915, | Kyocera AVX Components | TAZH107J004CASZ0H00 vs TAZH107J004LGLD0824 |
T409H107J004DB42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP | KEMET Corporation | TAZH107J004CASZ0H00 vs T409H107J004DB42507280 |
TAZH107J004LKLC0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2915, | Kyocera AVX Components | TAZH107J004CASZ0H00 vs TAZH107J004LKLC0700 |
TAZH107J004LCSB0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2915, | Kyocera AVX Components | TAZH107J004CASZ0H00 vs TAZH107J004LCSB0700 |
TAZH107J004CGMD0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2915, | Kyocera AVX Components | TAZH107J004CASZ0H00 vs TAZH107J004CGMD0024 |
TAZH107J004CSLCT824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH107J004CASZ0H00 vs TAZH107J004CSLCT824 |
TAZH107J004LWMD0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2915, | Kyocera AVX Components | TAZH107J004CASZ0H00 vs TAZH107J004LWMD0924 |
TAZH107J004CGLD9945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2915, | Kyocera AVX Components | TAZH107J004CASZ0H00 vs TAZH107J004CGLD9945 |
TAZH107J004LAMZ0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2915, | Kyocera AVX Components | TAZH107J004CASZ0H00 vs TAZH107J004LAMZ0924 |
TAZH107J004CBSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH107J004CASZ0H00 vs TAZH107J004CBSZ0700 |