Part Details for TAZH106M035LLSC0745 by Kyocera AVX Components
Overview of TAZH106M035LLSC0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH106M035LLSC0745
TAZH106M035LLSC0745 CAD Models
TAZH106M035LLSC0745 Part Data Attributes
|
TAZH106M035LLSC0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH106M035LLSC0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2915,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH106M035LLSC0745
This table gives cross-reference parts and alternative options found for TAZH106M035LLSC0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH106M035LLSC0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19MK106MCHBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH106M035LLSC0745 vs CWR19MK106MCHBBULK |
CWR29MH106MTHZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106M035LLSC0745 vs CWR29MH106MTHZW |
CWR19MH106MCHA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106M035LLSC0745 vs CWR19MH106MCHA |
TAZH106M035LDMB0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106M035LLSC0745 vs TAZH106M035LDMB0H23 |
TAZH106M035LDLB0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106M035LLSC0745 vs TAZH106M035LDLB0H00 |
T4ZH106M035LRLB4045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH106M035LLSC0745 vs T4ZH106M035LRLB4045 |
TAZH106M035LCSZ0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106M035LLSC0745 vs TAZH106M035LCSZ0800 |
TAZH106M035LCMD0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106M035LLSC0745 vs TAZH106M035LCMD0745 |
TAZH106M035LCLC0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106M035LLSC0745 vs TAZH106M035LCLC0800 |
TAZH106M035LBSZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106M035LLSC0745 vs TAZH106M035LBSZ0724 |