Part Details for TAZG686M006CBB0800 by Kyocera AVX Components
Overview of TAZG686M006CBB0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG686M006CBB0800
TAZG686M006CBB0800 CAD Models
TAZG686M006CBB0800 Part Data Attributes
|
TAZG686M006CBB0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG686M006CBB0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2611, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Size Code | 2611 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG686M006CBB0800
This table gives cross-reference parts and alternative options found for TAZG686M006CBB0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG686M006CBB0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF686M006LRSB9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG686M006CBB0800 vs TAZF686M006LRSB9023 |
TAZG686M006LRS9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG686M006CBB0800 vs TAZG686M006LRS9045 |
TAZF686M006LRSD9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG686M006CBB0800 vs TAZF686M006LRSD9024 |
TAZG686M006CSLD9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG686M006CBB0800 vs TAZG686M006CSLD9024 |
TAZG686M006CBL0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG686M006CBB0800 vs TAZG686M006CBL0900 |
TAZF686M006CBLZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG686M006CBB0800 vs TAZF686M006CBLZ9045 |
TAZF686M006CSSB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG686M006CBB0800 vs TAZF686M006CSSB9000 |
TAZG686M006LBS0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG686M006CBB0800 vs TAZG686M006LBS0924 |
TAZG686M006LBSZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG686M006CBB0800 vs TAZG686M006LBSZ9000 |
TAZF686M006LSSZ9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG686M006CBB0800 vs TAZF686M006LSSZ9023 |