Part Details for TAZG686K010LRLB9HGC by Kyocera AVX Components
Overview of TAZG686K010LRLB9HGC by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG686K010LRLB9HGC
TAZG686K010LRLB9HGC CAD Models
TAZG686K010LRLB9HGC Part Data Attributes
|
TAZG686K010LRLB9HGC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG686K010LRLB9HGC
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 275 mΩ | |
Height | 2.79 mm | |
Leakage Current | 0.006 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 270 mA | |
Size Code | 2611 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG686K010LRLB9HGC
This table gives cross-reference parts and alternative options found for TAZG686K010LRLB9HGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG686K010LRLB9HGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAZG686K010LBLC5H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2711, | TAZG686K010LRLB9HGC vs TAZG686K010LBLC5H24 |
TAZG686K010LWLB5924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2711, | TAZG686K010LRLB9HGC vs TAZG686K010LWLB5924 |
TAZG686K010LBLB9HGC | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TAZG686K010LRLB9HGC vs TAZG686K010LBLB9HGC |
T4ZG686K010CWLB4723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2611, CHIP | TAZG686K010LRLB9HGC vs T4ZG686K010CWLB4723 |
T429G686K010TC42527610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2711, | TAZG686K010LRLB9HGC vs T429G686K010TC42527610 |
TAZG686K010LWLD9845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2711, | TAZG686K010LRLB9HGC vs TAZG686K010LWLD9845 |
CWR29FC686KBGZBULK | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2711, CHIP | TAZG686K010LRLB9HGC vs CWR29FC686KBGZBULK |
T429G686K010TH42527610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2711, | TAZG686K010LRLB9HGC vs T429G686K010TH42527610 |
TAZG686K010LSLD98GC | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TAZG686K010LRLB9HGC vs TAZG686K010LSLD98GC |
TAZG686K010CRLD90GC | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TAZG686K010LRLB9HGC vs TAZG686K010CRLD90GC |