Part Details for TAZG686K010CFMZ0723 by Kyocera AVX Components
Overview of TAZG686K010CFMZ0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG686K010CFMZ0723
TAZG686K010CFMZ0723 CAD Models
TAZG686K010CFMZ0723 Part Data Attributes
|
TAZG686K010CFMZ0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG686K010CFMZ0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2711,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG686K010CFMZ0723
This table gives cross-reference parts and alternative options found for TAZG686K010CFMZ0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG686K010CFMZ0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29FB686KDGATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | TAZG686K010CFMZ0723 vs CWR29FB686KDGATR |
CWR29FC686KAGC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | TAZG686K010CFMZ0723 vs CWR29FC686KAGC |
TAZG686K010CEMC0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | TAZG686K010CFMZ0723 vs TAZG686K010CEMC0000 |
TAZG686K010CLMC0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | TAZG686K010CFMZ0723 vs TAZG686K010CLMC0900 |
TAZG686K010CBSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | TAZG686K010CFMZ0723 vs TAZG686K010CBSD0723 |
TAZG686K010CLMT0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | TAZG686K010CFMZ0723 vs TAZG686K010CLMT0800 |
T429G686K010CH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2711 | KEMET Corporation | TAZG686K010CFMZ0723 vs T429G686K010CH7005 |
T419G686K010MH42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2711 | KEMET Corporation | TAZG686K010CFMZ0723 vs T419G686K010MH42507610 |
T419G686K010RHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2711, | KEMET Corporation | TAZG686K010CFMZ0723 vs T419G686K010RHTLVL7005 |
TAZG686K010CRSD0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | TAZG686K010CFMZ0723 vs TAZG686K010CRSD0H00 |